The PLED75W-042-C1790 is a constant current LED power supply with an input voltage range of 90VAC to 305VAC and an output voltage range of 14 to 42V. It has a maximum output current of 1790mA and a maximum output power of 75W. The supply is an AC/DC type with an efficiency of 89% and a power factor correction of 0.9. It is rated IP66 and has a maximum operating temperature of 90 degrees Celsius. The product weighs 538 grams and has 7 pins.
Hubbell PLED75W-042-C1790 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 14 to 42VDC |
| Maximum Output Current | 1790mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Efficiency | 89% |
| Power Factor Correction | 0.9 |
| IP Rating | IP66 |
| Max Operating Temperature | 90°C |
| Product Weight | 538g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell PLED75W-042-C1790 to view detailed technical specifications.
No datasheet is available for this part.