The PLED75W-042-C1790-D is a constant current LED power supply with an input voltage range of 90VAC to 305VAC. It has a single output with a voltage range of 14 to 42V and a maximum output current of 1790mA. The supply has a maximum output power of 75W and an efficiency of 89%. It features 0-10V dimming and a power factor correction of 0.9. The unit is rated IP66 and has a maximum operating temperature of 90°C. It weighs 538 grams and has 7 pins.
Hubbell PLED75W-042-C1790-D technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 14 to 42VDC |
| Maximum Output Current | 1790mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Efficiency | 89% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9 |
| IP Rating | IP66 |
| Max Operating Temperature | 90°C |
| Product Weight | 538g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell PLED75W-042-C1790-D to view detailed technical specifications.
No datasheet is available for this part.