The PLED75W-042-C1790-D3 is a single-output AC/DC power supply with a constant current output. It operates within an input voltage range of 90VAC to 305VAC and provides an output voltage range of 14 to 42 volts. The maximum output current is 1790mA, and the maximum output power is 75W. The power supply features an efficiency of 89% and a power factor correction of 0.9. It has an IP66 rating and can operate in temperatures up to 90°C. The device weighs 538 grams and has 7 pins.
Hubbell PLED75W-042-C1790-D3 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 14 to 42VDC |
| Maximum Output Current | 1790mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Efficiency | 89% |
| Power Factor Correction | 0.9 |
| IP Rating | IP66 |
| Max Operating Temperature | 90°C |
| Product Weight | 538g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell PLED75W-042-C1790-D3 to view detailed technical specifications.
No datasheet is available for this part.