AC/DC LED Power Supply, 75W, Constant Current, featuring a single output with a 7-pin interface. Operates across a wide 90VAC to 305VAC input voltage range, delivering 72 to 214 VDC output voltage at a maximum of 350 mA. Achieves 92% efficiency and includes 0-10V dimming and 0.9 power factor correction. Rated IP66 for robust environmental protection and supports operation up to 90°C.
Hubbell PLED75W-214-C0350-D technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 72 to 214VDC |
| Maximum Output Current | 350mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Efficiency | 92% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9 |
| IP Rating | IP66 |
| Max Operating Temperature | 90°C |
| Product Weight | 538g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell PLED75W-214-C0350-D to view detailed technical specifications.
No datasheet is available for this part.