Hubbell SPWS-2436 technical specifications.
| Style | Open Frame |
| Type | Regulated Linear |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 3.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 175W |
| Typical AC Input Voltage | 100|120|220|230|240V |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Tolerance | ±5(Min)% |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell SPWS-2436 to view detailed technical specifications.
No datasheet is available for this part.