Hubbell SS1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | Module |
| Color | Beige |
| Material | Stainless Steel |
| Reach SVHC Compliant | Unknown |
| Switch Type | Toggle |
| RoHS | Compliant |
Download the complete datasheet for Hubbell SS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
