Hubbell T-2-53142-1S technical specifications.
| Transformer Type | Dry Distribution Transformer |
| Primary Side Voltage | 208V |
| Secondary Side Voltage | 240|120V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Wall Mount |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell T-2-53142-1S to view detailed technical specifications.
No datasheet is available for this part.