This industrial control transformer features triple primary and triple secondary configurations, supporting 50/60Hz frequencies. It is designed for flange mount installation and provides screw terminal connections for the primary side. The transformer has 8 terminals in total, with series connections on both the primary and secondary sides.
Hubbell TA-2-53929 technical specifications.
| Transformer Type | Industrial Control Transformer |
| Primary Side Voltage | 220/440/550|230/460/575|240/480/600V |
| Secondary Side Voltage | 90/110|95/115|100/120V |
| Primary Configuration | Triple |
| Secondary Configuration | Triple |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Series |
| Secondary Side Connection | Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell TA-2-53929 to view detailed technical specifications.
No datasheet is available for this part.