This industrial control transformer features a triple primary configuration with voltages of 220/440/550, 230/460/575, or 240/480/600V, and a triple secondary configuration with voltages of 90/110, 95/115, or 100/120V. It is designed for flange mount applications with screw terminal leads and nine terminals. The transformer operates at primary frequencies of 50 or 60Hz and has series connections on both the primary and secondary sides.
Hubbell TA-2-53930 technical specifications.
| Transformer Type | Industrial Control Transformer |
| Primary Side Voltage | 220/440/550|230/460/575|240/480/600V |
| Secondary Side Voltage | 90/110|95/115|100/120V |
| Primary Configuration | Triple |
| Secondary Configuration | Triple |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 9 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Series |
| Secondary Side Connection | Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell TA-2-53930 to view detailed technical specifications.
No datasheet is available for this part.