This industrial control transformer features a single primary side with a voltage range of 380 to 600 volts and a dual secondary side with a voltage range of 115 to 230 volts. The transformer is designed for flange mounting and has eight screw terminal leads. It can operate at primary frequencies of 50 or 60 Hz and has parallel or series secondary side connections. The transformer is suitable for use in a variety of industrial control applications.
Hubbell TA-2-54536 technical specifications.
| Transformer Type | Industrial Control Transformer |
| Primary Side Voltage | 380|440|550|600V |
| Secondary Side Voltage | 115|230V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell TA-2-54536 to view detailed technical specifications.
No datasheet is available for this part.