This triple-output industrial control transformer features a flange mount design with 8 screw terminal connections. It supports primary frequencies of 50/60 Hz and has a triple configuration on both the primary and secondary sides. The transformer is available in various voltage configurations, including 208/500, 220/380/440/550, 230/400/460/575, and 240/416/480/600 on the primary side, and 85/100/110, 91/110/120, 95/115/125, and 99/120/130 on the secondary side.
Hubbell TA-2-81205 technical specifications.
| Transformer Type | Industrial Control Transformer |
| Primary Side Voltage | 208/500|220/380/440/550|230/400/460/575|240/416/480/600V |
| Secondary Side Voltage | 85/100/110|91/110/120|95/115/125|99/120/130V |
| Primary Configuration | Triple |
| Secondary Configuration | Triple |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Series |
| Secondary Side Connection | Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell TA-2-81205 to view detailed technical specifications.
No datasheet is available for this part.