This industrial control transformer features a dual primary configuration with a single secondary side, supporting voltages of 220/230/440/240/460/480V on the primary side and 110/115/120V on the secondary side. It is designed for use in a flange mount configuration with screw terminal leads and nine terminals. The transformer operates within a frequency range of 50/60Hz and can be connected in parallel or series on the primary side. The device is suitable for use in a variety of industrial control applications.
Hubbell TA-2-81221 technical specifications.
| Transformer Type | Industrial Control Transformer |
| Primary Side Voltage | 220|230/440|240/460|480V |
| Secondary Side Voltage | 110|115|120V |
| Primary Configuration | Dual |
| Secondary Configuration | Single |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 9 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell TA-2-81221 to view detailed technical specifications.
No datasheet is available for this part.