This industrial control transformer features dual primary and secondary configurations, supporting 240/480V primary and 120/240V secondary voltages. It is designed for flange mounting with screw terminal leads. The transformer operates at a primary frequency of 60Hz and can be connected in parallel or series configurations on both the primary and secondary sides.
Hubbell TA-83222 technical specifications.
| Transformer Type | Industrial Control Transformer |
| Primary Side Voltage | 240|480V |
| Secondary Side Voltage | 120|240V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Primary Frequency | 60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell TA-83222 to view detailed technical specifications.
No datasheet is available for this part.