This industrial control transformer features a quad primary configuration with a series connection, supporting voltages of 208 to 600V. The triple secondary configuration also has a series connection, with available voltages ranging from 85 to 130V. The transformer is designed for flange mounting and has 8 screw terminals for connections. It operates over a frequency range of 50 to 60Hz.
Hubbell TB-32669 technical specifications.
| Transformer Type | Industrial Control Transformer |
| Primary Side Voltage | 208|220|230|240/380|400|416/440|460|480/500|550|575|600V |
| Secondary Side Voltage | 85|91|95|99/100|110|115|120/110|120|125|130V |
| Primary Configuration | Quad |
| Secondary Configuration | Triple |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Series |
| Secondary Side Connection | Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell TB-32669 to view detailed technical specifications.
No datasheet is available for this part.