Hubbell TB-69301 technical specifications.
| Transformer Type | Industrial Control Transformer |
| Primary Side Voltage | 208|230|460V |
| Secondary Side Voltage | 115V |
| Primary Configuration | Triple |
| Secondary Configuration | Single |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell TB-69301 to view detailed technical specifications.
No datasheet is available for this part.