This industrial control transformer features a primary side voltage of 208, 230, or 460V and a secondary side voltage of 115V. It has a triple primary configuration and a single secondary configuration. The transformer is mounted via flange mount and has screw terminal leads. It has eight terminals and operates at a primary frequency of 50 or 60 Hz with a series primary side connection.
Hubbell TB-69303 technical specifications.
| Transformer Type | Industrial Control Transformer |
| Primary Side Voltage | 208|230|460V |
| Secondary Side Voltage | 115V |
| Primary Configuration | Triple |
| Secondary Configuration | Single |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell TB-69303 to view detailed technical specifications.
No datasheet is available for this part.