The TB-81001 is an industrial control transformer with triple primary and triple secondary configurations. It features a flange mount design with screw terminal leads and eight terminals. The transformer operates at primary frequencies of 50 or 60 Hz and has series connections on both the primary and secondary sides. Available in various voltage configurations, including 220/440/550, 230/460/575, and 240/480/600 on the primary side, and 90/110, 95/115, and 100/120 on the secondary side.
Hubbell TB-81001 technical specifications.
| Transformer Type | Industrial Control Transformer |
| Primary Side Voltage | 220/440/550|230/460/575|240/480/600V |
| Secondary Side Voltage | 90/110|95/115|100/120V |
| Primary Configuration | Triple |
| Secondary Configuration | Triple |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Series |
| Secondary Side Connection | Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell TB-81001 to view detailed technical specifications.
No datasheet is available for this part.