The TB-81211 is an industrial control transformer with dual primary and single secondary configurations. It has a flange mount and screw terminal lead style, with eight terminals. The transformer can operate at 50/60 Hz primary frequency and has parallel/series primary side connections. The primary side voltage is 220/230/440/460/480, and the secondary side voltage is 110/115/120. This power transformer is suitable for general applications.
Hubbell TB-81211 technical specifications.
| Transformer Type | Industrial Control Transformer |
| Primary Side Voltage | 220|230/440|240/460|480V |
| Secondary Side Voltage | 110|115|120V |
| Primary Configuration | Dual |
| Secondary Configuration | Single |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell TB-81211 to view detailed technical specifications.
No datasheet is available for this part.