This industrial control transformer features a dual primary configuration with a single secondary side, supporting voltages of 220/230, 440/240, 460, and 480 on the primary side and 110, 115, and 120 on the secondary side. The transformer is designed for use in a 50/60 Hz frequency environment and can be connected in parallel or series on the primary side. It has a flange mount design with 8 screw terminal connections.
Hubbell TB-81214 technical specifications.
| Transformer Type | Industrial Control Transformer |
| Primary Side Voltage | 220|230/440|240/460|480V |
| Secondary Side Voltage | 110|115|120V |
| Primary Configuration | Dual |
| Secondary Configuration | Single |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell TB-81214 to view detailed technical specifications.
No datasheet is available for this part.