The TB-81215 industrial control transformer features dual primary voltage configurations of 220/230/440/240/460/480V and a single secondary voltage of 110/115/120V. It has a flange mount design with screw terminal leads and eight terminals. The transformer operates at primary frequencies of 50/60Hz and supports both parallel and series primary side connections.
Hubbell TB-81215 technical specifications.
| Transformer Type | Industrial Control Transformer |
| Primary Side Voltage | 220|230/440|240/460|480V |
| Secondary Side Voltage | 110|115|120V |
| Primary Configuration | Dual |
| Secondary Configuration | Single |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell TB-81215 to view detailed technical specifications.
No datasheet is available for this part.