Hubbell TB150B007C technical specifications.
| Transformer Type | Industrial Control Transformer |
| Primary Side Voltage | 208|600V |
| Secondary Side Voltage | 85|130V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
Download the complete datasheet for Hubbell TB150B007C to view detailed technical specifications.
No datasheet is available for this part.