This industrial control transformer features dual primary and secondary configurations with 120/240V and 12/24V outputs, respectively. It is designed for use in applications with 50/60Hz primary frequencies and can be connected in parallel or series on both primary and secondary sides. The transformer is mounted via flange mount with screw terminal leads.
Hubbell TB250B001 technical specifications.
| Transformer Type | Industrial Control Transformer |
| Primary Side Voltage | 120|240V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
Download the complete datasheet for Hubbell TB250B001 to view detailed technical specifications.
No datasheet is available for this part.