This industrial control transformer features dual primary and secondary configurations, supporting both parallel and series connections. It is designed for use with 50/60 Hz primary frequencies and has screw terminal leads for secure connections. The transformer is flange mounted for easy installation and operation within a wide temperature range.
Hubbell TB350B001 technical specifications.
| Transformer Type | Industrial Control Transformer |
| Primary Side Voltage | 120|240V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
Download the complete datasheet for Hubbell TB350B001 to view detailed technical specifications.
No datasheet is available for this part.