Conn MBX-SMA Adapter PL/RCP 0 to 6GHz 50Ohm ST SUCOPRO Individual
Huber Suhner 33_MBX-SMA-50-1/111_NE technical specifications.
| Package/Case | SMA |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Length | 16.81mm |
| Operating Frequency | 6GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Huber Suhner 33_MBX-SMA-50-1/111_NE to view detailed technical specifications.
No datasheet is available for this part.