The SMB RF connector features a brass body with gold plating, and gold contact with brass plating. It has an impedance of 50 ohms and measures 22.2mm in length. The connector operates within a temperature range of -65°C to 165°C. It is not RoHS compliant.
Huber Suhner 46_SMB-50-0-2/111_NE technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Length | 22.2mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 4Hz |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Huber Suhner 46_SMB-50-0-2/111_NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.