
SMA cable assembly featuring SMA-Plug connectors on both ends, designed for reliable signal transmission. This component operates within a temperature range of -55°C to 105°C, ensuring performance in diverse environments. The assembly is housed in an SMA package and presents in a blue color.
Huber Suhner ST18/SMAM/SMAM/48IN technical specifications.
| Package/Case | SMA |
| Color | Blue |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for Huber Suhner ST18/SMAM/SMAM/48IN to view detailed technical specifications.
No datasheet is available for this part.
