
Huco Dynatork 046101005 technical specifications.
| Material | Steel |
| Mount | Screw |
| Outside Diameter | 16mm |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Huco Dynatork 046101005 to view detailed technical specifications.
No datasheet is available for this part.
