Huco Dynatork is a manufacturer specializing in power transmission components, including clutches, brakes, couplings, and universal joints. They offer a range of standard and custom-engineered solutions for various industrial applications.

Zestaw przegubowy do sprężyny gaz 12mm
COUPLING, UNI-LAT, 6X6; Coupling Material:Brass; Torque:-; External Diameter:19.1mm; Rotational Speed Max:-; Bore Size:6.35mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Bore Diameter Max:6mm; Bore Diameter Min:6mm; Coupling Body Size:18; Length:19.1mm; Outside Diameter Max:19.1mm; Radial Load:19N; Rotational Speed:6000rpm
Huco Stainless Steel 34mm OD Bellows Coupling with Clamping Fastening
Wpust stalowy wysoka jakość zestaw
Huco Oldham Style Coupling Hub 852.41.35
Steel CETOP Clevis; M10x1.25mm
Huco Oldham Style Coupling Hub 452H57.42
Huco Collar One Piece Clamp Screw, Bore 16mm, OD 34mm, W 13mm, Stainless Steel
COUPLING, FLEX-M, 6X6
Huco Oldham Style Coupling Hub 450H25.31
Huco Oldham Style Coupling Hub 852.33.28
Huco Stainless Steel 26mm OD Bellows Coupling with Clamping Fastening
Huco Oldham Style Coupling Hub 850.25.28
Huco Collar One Piece Clamp Screw, Bore 35mm, OD 57mm, W 15mm, Steel
BORE ADAPTOR, 1/4", PK2 - More Details
Huco Membrane Coupling 466.33.3132
TORQUE DISC, SIZE 19, PK4; Rotational Speed Max:-; Overall Length:-; Coupling Material:Acetal; Coupling Body Size:19; Bore Size:-; Torque:-; External Diameter:19mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Body Material:Actel; Material:Acetal; Rotational Speed:3000rpm
COUPLING, UNI-LAT, 10X10; Coupling Material:Brass; Torque:-; External Diameter:28mm; Rotational Speed Max:-; Bore Size:10mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Bore Diameter Max:10mm; Bore Diameter Min:10mm; Coupling Body Size:27; Length:25.4mm; Outside Diameter Max:28mm; Radial Load:31N; Rotational Speed:5000rpm
HUCO 101283080FAR GEAR, SPUR, ACETAL
Huco Membrane Coupling 466.19.1414