Huco Dynatork 046101008FAR technical specifications.
| Mount | External |
| Outside Diameter | 18mm |
| Reach SVHC Compliant | No |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Huco Dynatork 046101008FAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.