
Huco Dynatork 046101012 technical specifications.
| Material | Steel |
| Mount | Clamp |
| Outside Diameter | 28mm |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Huco Dynatork 046101012 to view detailed technical specifications.
No datasheet is available for this part.
