Huco Dynatork 046101012FAR technical specifications.
| Mount | External |
| Outside Diameter | 28mm |
| Reach SVHC Compliant | No |
| Width | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Huco Dynatork 046101012FAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
