
Huco Dynatork 046101035 technical specifications.
| Material | Steel |
| Mount | Screw |
| Outside Diameter | 57mm |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Huco Dynatork 046101035 to view detailed technical specifications.
No datasheet is available for this part.