
Huco Dynatork 046102016 technical specifications.
| Material | Stainless Steel |
| Mount | Clamp |
| Outside Diameter | 34mm |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Huco Dynatork 046102016 to view detailed technical specifications.
No datasheet is available for this part.