Huco Dynatork 046201025FAR technical specifications.
| Mount | External |
| Outside Diameter | 45mm |
| Reach SVHC Compliant | No |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Huco Dynatork 046201025FAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.