
Huco Dynatork 046202025 technical specifications.
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 45mm |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Huco Dynatork 046202025 to view detailed technical specifications.
No datasheet is available for this part.
