Huco Dynatork 047202222.FAR technical specifications.
| Length | 44.5mm |
| Material | Polyurethane |
| Max Operating Temperature | 80°C |
| Mount | External |
| Outside Diameter | 47.6mm |
| Reach SVHC Compliant | No |
| Weight | 0.093kg |
| RoHS | Not Compliant |
Download the complete datasheet for Huco Dynatork 047202222.FAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.