
Huco Dynatork 101283028FAR technical specifications.
| Package/Case | Module |
| Flange Diameter | 15mm |
| Material | Acetal |
| Outside Diameter | 30mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Huco Dynatork 101283028FAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
