Huco Dynatork 103.16.3131 technical specifications.
| Length | 67.6mm |
| Material | Brass |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Huco Dynatork 103.16.3131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.