Huco Dynatork 104221601FAR technical specifications.
| Package/Case | Module |
| Height | 6mm |
| Length | 250mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Huco Dynatork 104221601FAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.