Huco Dynatork 134P23.3535.FAR technical specifications.
| Material | Steel |
| Mount | External |
| Outside Diameter | 23mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Huco Dynatork 134P23.3535.FAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.