Huco Dynatork 364.0404.015 technical specifications.
| Height | 4mm |
| Length | 15mm |
| Material | Steel |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Huco Dynatork 364.0404.015 to view detailed technical specifications.
No datasheet is available for this part.