Huco Dynatork 364.0404.020 technical specifications.
| Height | 4mm |
| Length | 20mm |
| Material | Steel |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Huco Dynatork 364.0404.020 to view detailed technical specifications.
No datasheet is available for this part.