Huco Dynatork 364.0505.025 technical specifications.
| Height | 5mm |
| Length | 25mm |
| Material | Steel |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Huco Dynatork 364.0505.025 to view detailed technical specifications.
No datasheet is available for this part.