Huco Dynatork 452P25.24.F technical specifications.
| Body Material | Aluminium |
| Length | 32.4mm |
| Mount | External |
| Outside Diameter | 25.4mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Huco Dynatork 452P25.24.F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.