Huco Dynatork 452P33.32.F technical specifications.
| Body Material | Aluminium |
| Length | 48mm |
| Mount | External |
| Outside Diameter | 33.3mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Huco Dynatork 452P33.32.F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.