Huco Dynatork 452P41.35.F technical specifications.
| Length | 50.8mm |
| Mount | External |
| Outside Diameter | 41.3mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Huco Dynatork 452P41.35.F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.