
Huco Dynatork 466.33.3132 technical specifications.
| Length | 40.1mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Huco Dynatork 466.33.3132 to view detailed technical specifications.
No datasheet is available for this part.