Huco Dynatork 466P26.2222.F technical specifications.
| Length | 28.4mm |
| Mount | External |
| Outside Diameter | 25.6mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Huco Dynatork 466P26.2222.F to view detailed technical specifications.
No datasheet is available for this part.