Huco Dynatork 470.33.3131 technical specifications.
| Length | 50.8mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Huco Dynatork 470.33.3131 to view detailed technical specifications.
No datasheet is available for this part.