Huco Dynatork 724.19.2020 technical specifications.
| Length | 22.86mm |
| Material | Aluminium |
| Mount | External |
| Outside Diameter | 19.05mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Huco Dynatork 724.19.2020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.